- RS Stock No.:
- 871-1711
- Mfr. Part No.:
- 890324
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 871-1711
- Mfr. Part No.:
- 890324
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Polypropylene Film Capacitor Kit 275, WCAP-FTX2 Series
Size: 7.5 to 37.5 mm Pitch
Capacitance Range: 0.01 to 6.8μF
Capacitance Tolerance: 10%
Climate Category: 40/105/56/B
Please see data sheet for kit contents
Capacitance Range: 0.01 to 6.8μF
Capacitance Tolerance: 10%
Climate Category: 40/105/56/B
Please see data sheet for kit contents
Approvals
ENEC10 by VDE, cULus, CQC
Specifications
Attribute | Value |
---|---|
Number of Pieces | 15 |
Mounting Type | Through Hole |
Dielectric Material | PP |
Voltage Range | Maximum of 275V |
Maximum Voltage | 275V |