- RS Stock No.:
- 167-8749
- Mfr. Part No.:
- 34.5223
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 167-8749
- Mfr. Part No.:
- 34.5223
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FST time-delay fuses, 6.3 x 32 mm (UL)
Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.
Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Low breaking capacity.
Glass cartridge, protected terminals.
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 750mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FST 6.3x32 (UL) |