RS PRO 10A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 182-3896
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-3896
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- TW
RS PRO Ceramic Cartridge Fuse
The RS PRO quick-acting ceramic cartridge fuse has a voltage rating of 420V and current rating of 10A. The fuse has a size of 5x20mm and speed marking F. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
• Diameter of ceramic: 4.5mm ± 0.2mm
• Diameter of lead wire: ± 0.05mm
• Length of lead wire: 38mm ± 2mm
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
• Diameter of lead wire: ± 0.05mm
• Length of lead wire: 38mm ± 2mm
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
Applications
• Telecommunication industry
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 10A F Ceramic Cartridge Fuse, 5 x 20 mm
- RS PRO 10A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS PRO 15A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 4A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 8A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 16A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 25A F Ceramic Cartridge Fuse, 5 x 20mm
