- RS Stock No.:
- 703-3919
- Mfr. Part No.:
- 12THLEJ80
- Brand:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 703-3919
- Mfr. Part No.:
- 12THLEJ80
- Brand:
- Eaton Bussmann Series
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann Medium Voltage DIN Fuses
Bussmann range of medium voltage DIN fuses are suitable for transformer protection and can be used in systems where there is no secondary LV protection.
99.8% pure silver elements ensure high conductivity and low power loss
Complete with striker, suitable for transformer protection
Lead and Cadmium free
Complete with striker, suitable for transformer protection
Lead and Cadmium free
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | 64 x 292mm |
Voltage Rating | 12kV ac |
Series | THLEJ |