- RS Stock No.:
- 255-2266
- Mfr. Part No.:
- CSSTP121
- Brand:
- Cafca
Discontinued product
- RS Stock No.:
- 255-2266
- Mfr. Part No.:
- CSSTP121
- Brand:
- Cafca
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
10/100 Base T leads, Category 5
These cables connect equipment to 10/100 Base T network sockets.
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | FTP |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Conductor Strand Type | Solid |
Cable Shape | Twisted Pair |
Number of Strands | 8 |