- RS Stock No.:
- 294-8207
- Mfr. Part No.:
- CR503B1CBL
- Brand:
- Decelect
- RS Stock No.:
- 294-8207
- Mfr. Part No.:
- CR503B1CBL
- Brand:
- Decelect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |