- RS Stock No.:
- 294-8229
- Mfr. Part No.:
- CR503B1CRG
- Brand:
- Decelect
14 in Global stock for delivery within 7 working day (+3 days for regional areas).
3 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$11.88
(exc. GST)
$13.66
(inc. GST)
Units | Per unit |
1 - 14 | $11.88 |
15 - 49 | $11.75 |
50 + | $11.33 |
- RS Stock No.:
- 294-8229
- Mfr. Part No.:
- CR503B1CRG
- Brand:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Red |
Wiring Configuration | Straight Through |