- RS Stock No.:
- 623-5943
- Mfr. Part No.:
- 09456000132
- Brand:
- HARTING
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Reel of 20 Metre(s)
$172.86
(exc. GST)
$198.79
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $172.86 | $8.643 |
*price indicative |
- RS Stock No.:
- 623-5943
- Mfr. Part No.:
- 09456000132
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 Ethernet Cable
What is a Cat5 Cable?
Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.
Features and Benefits
Designed for fast installation.
Reliable in harsh environments.
Consistent and reliable performance which offers maximum uptime.
Durable and hard wearing due to the moulded kink protection.
Cabling standard in acc. With ISO/IEC 11 801: Category 5
Operating temperature range -40°C to +70°C
Characteristic impedance 1-100 MHz
Oil resistant
Reliable in harsh environments.
Consistent and reliable performance which offers maximum uptime.
Durable and hard wearing due to the moulded kink protection.
Cabling standard in acc. With ISO/IEC 11 801: Category 5
Operating temperature range -40°C to +70°C
Characteristic impedance 1-100 MHz
Oil resistant
Typical Applications
Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
These types of cables are also a perfect solution for structured building cabling.
Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
Double shielded Cat5 cable for heavy duty application.
These types of cables are also a perfect solution for structured building cabling.
Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
Double shielded Cat5 cable for heavy duty application.
Care Instructions
When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.
Specifications
Attribute | Value |
---|---|
Length | 20m |
LAN Category | Cat5 |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Core Strands | 7/22 |
Conductor Strand Type | Stranded |
Cross Sectional Area | 2.28 mm² |
Cable Shape | Multicore |
American Wire Gauge | 22 AWG |
Outer Diameter | 6.5mm |
Number of Strands | 7 |