- RS Stock No.:
- 666-3770
- Mfr. Part No.:
- 09470400023
- Brand:
- HARTING
On back order for despatch 11/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$43.82
(exc. GST)
$50.39
(inc. GST)
Units | Per unit |
1 - 49 | $43.82 |
50 - 99 | $43.32 |
100 + | $41.90 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-3770
- Mfr. Part No.:
- 09470400023
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Orientation | Right Angle |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |