- RS Stock No.:
- 666-3792
- Mfr. Part No.:
- 09470400027
- Brand:
- HARTING
On back order for despatch 20/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$70.33
(exc. GST)
$80.88
(inc. GST)
Units | Per unit |
1 - 49 | $70.33 |
50 + | $68.44 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-3792
- Mfr. Part No.:
- 09470400027
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Gender | Male |
Connector 1 Orientation | Right Angle |
Connector 1 | RJ45 |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |