COMMSCOPE White LSZH Cat5e Cable UTP, 3m

  • RS Stock No. 144-6049
  • Mfr. Part No. 2153241-3
  • Manufacturer COMMSCOPE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Commscope White Cat5e LZSH UTP Patch Cable Assemblies

From Commscope, a range of RJ45 Cat5e UTP (Unshielded Twisted Pair) patch cords. The patch cables are constructed from stranded wire housed in a white LSZH (Low Smoke Zero Halogen) jacket. The double ended cable assemblies are terminated with 8P8C male RJ45 modular connectors at both ends. The straight through patch cables have a standard T568B wiring lay out.

Features and Benefits

• LSZH jackets
• Cat5e
• Straight through wiring
• Stranded conductors
• Double ended modular with RJ45 male connectors

Applications

• Patch panels
• Data centres
• Telecommunications

Commscope Range

Specifications
Attribute Value
Length 3m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type UTP
Sheath Colour White
Outer Sheath Material LSZH
Connector B Plug
Connector A Plug
Discontinued product
Related Products
Quality 26 AWG (FTP) stranded cable. Ideal for ...
Description:
Quality 26 AWG (FTP) stranded cable. Ideal for environments where EMI is a major issue. Moulded in strain relief gives a longer working life. Prevents ingress of dust and moisture.
Quality 24 AWG (UTP) stranded cable. Moulded in ...
Description:
Quality 24 AWG (UTP) stranded cable. Moulded in strain relief gives a longer working life. Prevents ingress of dust and moisture.
Manufactured from Category 5e stranded cable and terminated ...
Description:
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs,Booted strain relief gives cable support and latch protection,LSZH outer sheath material.
From TE Connectivity, this RJ.5 cable assembly has ...
Description:
From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug at either end. The RJ point five connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of ...