Startech Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, U/UTP, White PVC Sheath, 15m, CMG Rated
- RS Stock No.:
- 192-9488
- Mfr. Part No.:
- M45PAT15MWH
- Brand:
- StarTech.com
55 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$45.98
(exc. GST)
$52.88
(inc. GST)
Units | Per unit |
1 - 4 | $45.98 |
5 - 24 | $44.47 |
25 + | $43.00 |
- RS Stock No.:
- 192-9488
- Mfr. Part No.:
- M45PAT15MWH
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Ethernet Cable, Twisted-Pair Construction, White Jacket - M45PAT15MWH
Expand your network with this Ethernet cable from StarTech.com. It's fitted with an RJ45 connector on each end, so you can use it to link your computer to a hub or connect devices such as printers, games consoles or smart TVs to your PC. As the cable's 15m long, you get plenty of reach to build the system you need.
Features & Benefits
100% copper conductorsThe assembly offers high conductivity for faithful transmission of your signal.
Moulded strain reliefProtection to stop your cable from bending sharply at the connector supports a long service life.
50-micron thick gold connectorsMaintains a fast and reliable connection for longer.
Moulded strain reliefProtection to stop your cable from bending sharply at the connector supports a long service life.
50-micron thick gold connectorsMaintains a fast and reliable connection for longer.
• Comes conveniently terminated and ready for use
• CAT5e cable offers high-speed connectivity and resistance to crosstalk
• White sheath for colour-coded cable runs
• CAT5e cable offers high-speed connectivity and resistance to crosstalk
• White sheath for colour-coded cable runs
FAQs
What's a twisted-pair cable?A twisted pair cable has two conductors wrapped together. This reduces crosstalk and maintains the purity of your signal.
What are CAT5e cables?
A CAT5e cable is a type of ethernet cable that connects computer networks together.
Specifications
Attribute | Value |
---|---|
Length | 15m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Connector 2 Orientation | Straight |
Outer Sheath Material | PVC |
Sheath Colour | White |
Wiring Configuration | Straight |
Fire Behaviour | CMG Rated |
Cable Shape | Round |
Standards Met | CE |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |