- RS Stock No.:
- 192-9509
- Mfr. Part No.:
- 45PAT10MYL
- Brand:
- StarTech.com
9 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$25.96
(exc. GST)
$29.85
(inc. GST)
Units | Per unit |
1 - 4 | $25.96 |
5 + | $23.36 |
- RS Stock No.:
- 192-9509
- Mfr. Part No.:
- 45PAT10MYL
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Yellow Cat5e Cable, 10m - 45PAT10MYL
Route an Ethernet signal from one device to another with this Cat5e cable from StarTech.com. Its length of 10m makes it ideal for long-distance applications, such as running a connection from an office hub to a wall jack. The handy RJ45 (Registered Jack) connectors on either end of the cable are commonly found in LANs (local area networks), making this unit a convenient choice. Use it to upgrade legacy devices for a fast and stable data transfer rate.
Features and Benefits
Trouble-free cable runsSnagless connectors protect the RJ45 clips during installation, so they're less likely to hook on equipment or break.
Strain relief for extra durabilityMoulded boots offer connector strain relief by stopping the RJ45 connector termination points from bending at sharp angles.
Strain relief for extra durabilityMoulded boots offer connector strain relief by stopping the RJ45 connector termination points from bending at sharp angles.
Applications
• Gold-plated connectors for high conductivity to ensure a clear signal
• High-quality copper conductors to keep near-end crosstalk (NEXT) to a minimum
• Yellow jacket allows for convenient colour-coding of connections
• High-quality copper conductors to keep near-end crosstalk (NEXT) to a minimum
• Yellow jacket allows for convenient colour-coding of connections
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Yellow PVC jacket for colour coding your connections
10 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Use available 2.5" hard drives in place of a 3.5" hard drive
Install a 2.5" hard drive into a 3.5" hard drive enclosure or backplane
Turn unused 2.5" hard drives into additional storage in a desktop computer
Use large capacity 12.5mm SATA drives as a front bay removable drive
Yellow PVC jacket for colour coding your connections
10 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Use available 2.5" hard drives in place of a 3.5" hard drive
Install a 2.5" hard drive into a 3.5" hard drive enclosure or backplane
Turn unused 2.5" hard drives into additional storage in a desktop computer
Use large capacity 12.5mm SATA drives as a front bay removable drive
What is near-end crosstalk?Near-end crosstalk is interference that can occur when two conductors are close to one another. This cable's unshielded twisted pair (UTP) design helps to reduce interference for a more reliable signal.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
Outer Diameter | 5.6mm |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |