- RS Stock No.:
- 192-9522
- Mfr. Part No.:
- M45PATCH1BL
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 192-9522
- Mfr. Part No.:
- M45PATCH1BL
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Ethernet Cable, 1000Mbps Transfer Speed, Snagless RJ45 Connectors - M45PATCH1BL
Use this Cat5e Ethernet cable from StarTech.com to connect your Ethernet devices with other equipment or to a power supply. Its 24AWG copper conductors are highly conductive, so it works in Power-over-Ethernet applications, making it a versatile choice. The cable's UTP construction means its wires are twisted to help reduce near-end cross-talk, which can otherwise affect data-transfer quality.
Features & Benefits
Robust, snagless connectorsSnagless RJ45 connectors prevent loose connections and deterioration of the clip-in mechanism for reliability and durability.
Moulded bootsMoulded boots minimise the risk of damage to the cable or RJ45 connectors as itthey prevent the cable from bending sharply.
Moulded bootsMoulded boots minimise the risk of damage to the cable or RJ45 connectors as itthey prevent the cable from bending sharply.
• Transmission speeds up to 1000Mbps for use with Gigabit Ethernet networks
• Gold-plated connectors for high conductivity with minimal risk of signal loss through oxidisation
• Gold-plated connectors for high conductivity with minimal risk of signal loss through oxidisation
FAQs
What's the benefit of the cable's PVC sheath?A PVC sheath means the cable resists abrasion, wear and corrosion to deliver a long service life.
Specifications
Attribute | Value |
---|---|
Series | Cat5e |
LAN Category | Cat5e |
Length | 300mm |
Terminated/Unterminated | Terminated |
Shield Type | UTP |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Fire Behaviour | CMG Rated |
Cable Shape | Molded |
Standards Met | CE Certified |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |