- RS Stock No.:
- 210-3892
- Mfr. Part No.:
- CR503NB05CRG
- Brand:
- Decelect
18 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$9.48
(exc. GST)
$10.90
(inc. GST)
Units | Per unit |
1 - 14 | $9.48 |
15 - 49 | $9.12 |
50 + | $8.87 |
- RS Stock No.:
- 210-3892
- Mfr. Part No.:
- CR503NB05CRG
- Brand:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Red |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |