- RS Stock No.:
- 294-8128
- Mfr. Part No.:
- CR503NB5CVT
- Brand:
- Decelect
13 in Global stock for delivery within 7 working day (+3 days for regional areas).
210 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$19.50
(exc. GST)
$22.42
(inc. GST)
Units | Per unit |
1 - 14 | $19.50 |
15 - 49 | $19.18 |
50 + | $18.48 |
- RS Stock No.:
- 294-8128
- Mfr. Part No.:
- CR503NB5CVT
- Brand:
- Decelect
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |