- RS Stock No.:
- 518-5500
- Mfr. Part No.:
- VOL-5EFL-L3
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 518-5500
- Mfr. Part No.:
- VOL-5EFL-L3
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Volition™ series patch cords
Category 5e FTP and Category 6 SSTP patch cords for making connections between patch panels and active components.
Volition™ RJ45 / RJ45 cables are available in various lengths.
Straight cabling.
Volition™ RJ45 / RJ45 cables are available in various lengths.
Straight cabling.
Specifications
Attribute | Value |
---|---|
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |