- RS Stock No.:
- 765-8902
- Mfr. Part No.:
- 75020 BK002
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 765-8902
- Mfr. Part No.:
- 75020 BK002
- Brand:
- Alpha Wire
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Industrial Ethernet Cat 5e 2 Pair Cables
These new Cat 5e cables combine the advanced technology of Ethernet communications with the durability and temperature range of Alphas renowned Xtra-Guard 4 jacket. The result is a flexible and routable Ethernet cable that provides rugged, reliable performance in the most extreme environments.
Alpha Wires Industrial Ethernet cables feature an abrasion-resistant thermoplastic elastomer jacket with three times the low temperature flexibility,
and resists solvents, chemicals, and fuels better than ordinary PVC.
Alpha Wires Industrial Ethernet cables feature an abrasion-resistant thermoplastic elastomer jacket with three times the low temperature flexibility,
and resists solvents, chemicals, and fuels better than ordinary PVC.
Rugged connectivity for your industrial networking needs
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Specifications
Attribute | Value |
---|---|
Series | XTRA-GUARD INDUSTRIAL ETHERNET |
Length | 152m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Shield Type | UTP |
Outer Sheath Material | TPE |
Sheath Colour | Black |
Core Strands | 7/32 |
Number of Strands | 7 |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V ac |
American Wire Gauge | 24 AWG |
Cable Shape | Twisted Pair |