HellermannTyton Grey LSZH Cat5e Cable Unshielded, 1m

  • RS Stock No. 791-8560
  • Mfr. Part No. 851-10682 RJ45C5E-1.0MLSGY
  • Manufacturer HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Hellermann Tyton Cat 5e RJ45 Patch Cords, LSOH

Cat 5e RJ45 high performance 4 pair copper patch cords pre-terminated with a low profile RJ45 plug and an integral strain relief boot. These Cat 5e RJ45 copper patch cables have a low smoke zero halogen (LSOH) sheath and are available in a variety of lengths.

Standards

ISO/IEC 141801
ANSI/TIA/EIA 568-C.2 Cat5E

Specifications
Attribute Value
Length 1m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type Unshielded
Sheath Colour Grey
Outer Sheath Material LSZH
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 9.17
(exc. GST)
$ 10.55
(inc. GST)
units
Per unit
1 - 14
$9.17
15 - 49
$8.71
50 +
$8.27