- RS Stock No.:
- 791-8567
- Mfr. Part No.:
- 851-10310 RJ45C5E-3.0MLSGY (3.0)
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 791-8567
- Mfr. Part No.:
- 851-10310 RJ45C5E-3.0MLSGY (3.0)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hellermann Tyton Cat 5e RJ45 Patch Cords, LSOH
Cat 5e RJ45 high performance 4 pair copper patch cords pre-terminated with a low profile RJ45 plug and an integral strain relief boot. These Cat 5e RJ45 copper patch cables have a low smoke zero halogen (LSOH) sheath and are available in a variety of lengths.
Standards
ISO/IEC 141801
ANSI/TIA/EIA 568-C.2 Cat5E
ANSI/TIA/EIA 568-C.2 Cat5E
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | Unshielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |