HellermannTyton Grey LSZH Cat5e Cable Unshielded, 5m Male RJ45/Male RJ45

  • RS Stock No. 791-8576
  • Mfr. Part No. 851-10611 RJ45C5E-5.0MLSGY (5.0)
  • Manufacturer HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Hellermann Tyton Cat 5e RJ45 Patch Cords, LSOH

Cat 5e RJ45 high performance 4 pair copper patch cords pre-terminated with a low profile RJ45 plug and an integral strain relief boot. These Cat 5e RJ45 copper patch cables have a low smoke zero halogen (LSOH) sheath and are available in a variety of lengths.

Standards

ISO/IEC 141801
ANSI/TIA/EIA 568-C.2 Cat5E

Specifications
Attribute Value
Length 5m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type Unshielded
Sheath Colour Grey
Outer Sheath Material LSZH
62 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$ 17.25
(exc. GST)
$ 19.84
(inc. GST)
units
Per unit
1 - 14
$17.25
15 - 49
$16.64
50 +
$15.42
Related Products
24awg 4 pair overall foil shielded with a ...
Description:
24awg 4 pair overall foil shielded with a tinned copper drain wire cable. Uses a patented technique controlling conductor to conductor spacing and conductor to foil spacing. Creating far better noise rejection and structural return loss than standard category 5e ...
The 45PAT2MGR Cat5e patch cable (2m) meets or ...
Description:
The 45PAT2MGR Cat5e patch cable (2m) meets or exceeds all Cat 5e cable specifications to ensure reliable Ethernet network connections, and features a durable gray PVC jacket that enables you to color code your network cable runs as needed.To ensure ...
This Cat5e patch cable delivers reliable network connections, ...
Description:
This Cat5e patch cable delivers reliable network connections, which ensures high-performance capability for your demanding Ethernet applications.Find the length and color you need. This 0.5-meter gray network cable is perfect for use in server closets, patch panels and with Ethernet ...
This 15-meter Cat5e cable meets or exceeds all ...
Description:
This 15-meter Cat5e cable meets or exceeds all Category 5e cable specifications to ensure reliable Ethernet network connections. Plus, the cable features a durable gray PVC jacket that enables you to color code your network cable runs as needed.Snagless RJ45 ...