- RS Stock No.:
- 157-109
- Mfr. Part No.:
- C6CPCS030-488HB
- Brand:
- Brand-Rex
16 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$35.72
(exc. GST)
$41.08
(inc. GST)
Units | Per unit |
1 - 14 | $35.72 |
15 - 49 | $34.42 |
50 + | $32.92 |
- RS Stock No.:
- 157-109
- Mfr. Part No.:
- C6CPCS030-488HB
- Brand:
- Brand-Rex
Technical data sheets
Legislation and Compliance
Product Details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Blue |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |