- RS Stock No.:
- 197-3523
- Mfr. Part No.:
- 21.15.2547-40
- Brand:
- Roline
Discontinued product
- RS Stock No.:
- 197-3523
- Mfr. Part No.:
- 21.15.2547-40
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Sheath Colour | Blue |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Standards Met | RoHS Compliant |
Number of Strands | 8 |
Cable Shape | Round |