- RS Stock No.:
- 221-1281
- Mfr. Part No.:
- LV434202
- Brand:
- Schneider Electric
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$707.40
(exc. GST)
$813.51
(inc. GST)
Units | Per unit |
1 + | $707.40 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1281
- Mfr. Part No.:
- LV434202
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric NSX cord is an ULP wiring accessory that connects Compact NSX devices to ULP devices. ULP devices are FDM121 display, IFM and IFE communication modules, or I/O module. NSX cord is equipped with one RJ45 connector for the connection to ULP devices. NSX cord is connected on the Compact NSX BSCM module for both communication and 24VDC power supply.
Mercury free
PVC free
PVC free
Specifications
Attribute | Value |
---|---|
Length | 3m |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Wiring Configuration | Straight Through |
Better World Verification | Green Premium |
Better World Product | Yes |