- RS Stock No.:
- 221-1300
- Mfr. Part No.:
- TRV00820
- Brand:
- Schneider Electric
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$273.62
(exc. GST)
$314.66
(inc. GST)
Units | Per unit |
1 + | $273.62 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1300
- Mfr. Part No.:
- TRV00820
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric network cord with 2 x RJ45 male connector. It is a set of 5.
Toxic heavy metal free
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Length | 2m |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Wiring Configuration | Straight Through |
Better World Verification | Green Premium |
Better World Product | Yes |