- RS Stock No.:
- 447-4196
- Mfr. Part No.:
- 1711093-3
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 447-4196
- Mfr. Part No.:
- 1711093-3
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
Product Details
Commscope Cat 6 UTP RJ45 Patch Cord Cable Assemblies
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in various colours and lengths.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Standards
ISO/IEC 11801, EN 50173, EN50288-4-2, and EIA/TIA 568A
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |