Weidmüller Cat6 Right Angle Male RJ45 to Straight Male RJ45 Ethernet Cable, S/FTP, Grey LSZH Sheath, 10m, Low Smoke
- RS Stock No.:
- 768-5591
- Mfr. Part No.:
- 1248280100
- Brand:
- Weidmüller
20 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$50.33
(exc. GST)
$57.88
(inc. GST)
Units | Per unit |
1 - 14 | $50.33 |
15 - 49 | $49.71 |
50 + | $47.44 |
- RS Stock No.:
- 768-5591
- Mfr. Part No.:
- 1248280100
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Weidmuller Ethernet Cable, 10m Length, Cat6A LAN Category - 1248280100
For a speedy solution to your data transfer needs, choose this Cat6A Ethernet cable from Weidmuller. You can run it from a router modem to your PC's RJ45 socket to transmit digital information on a LAN at high speeds of up to 10Gbps. Thanks to its length of 10m, you can connect devices across large workspaces. As the product has a broad operating temperature range between -20°C and +60°C, you can use it in challenging environments.
Features & Benefits
• Right-angled connector shape provides strain relief for a long service life
• LSZH sheath means it gives off minimal smoke and no toxic fumes for safety in the event of a fire
• PE insulation is abrasion-resistant for durability in high-traffic areas
• IP20 rating shows it's touchproof and protected against objects larger than 12mm
• LSZH sheath means it gives off minimal smoke and no toxic fumes for safety in the event of a fire
• PE insulation is abrasion-resistant for durability in high-traffic areas
• IP20 rating shows it's touchproof and protected against objects larger than 12mm
Applications
• Telecommunications equipment
• Office buildings
• Warehouses
• Computer networks
• Office buildings
• Warehouses
• Computer networks
Is this cable protected against interference?
Yes, this cable has a copper braid shield to cut out interference from other cables and nearby electronics. Its twisted-pair design also helps to reduce the risk of crosstalk for clear signal transmission.
Weidmuller Range
Specifications
Attribute | Value |
---|---|
Length | 10m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | CE |
Cable Shape | Round |
Current Rating | 1 A |
Number of Strands | 7 |
Voltage Rating | 30 V ac, 42.4 V dc |
Conductor Strand Type | Stranded |
Cross Sectional Area | 4 x 2 x AWG 27/7 - 4 x 2 x 0.1 mm² |