Belden Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Blue LSZH Sheath, 2m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 176-3689
- Mfr. Part No.:
- CAE4106002M
- Brand:
- Belden
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$41.22
(exc. GST)
$47.40
(inc. GST)
Units | Per unit |
1 - 24 | $41.22 |
25 - 99 | $40.19 |
100 + | $39.19 |
- RS Stock No.:
- 176-3689
- Mfr. Part No.:
- CAE4106002M
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Belden Ethernet Cable, CAT6A Data Cable Type, 4 Stranded Copper Pairs - CAE410 Series - CAE4106002M
Need speedy data transmission in your LAN? Choose this Ethernet cable from Belden. It has two RJ45 plugs so you can run it between common network-capable devices, like routers and computers. At a compact 2m long, it makes a convenient patch cord in small and medium-sized workplaces. An operating temperature range of -20°C to +60°C means it handles harsh environments with ease.
Features & Benefits
• LSZH jacket limits toxic and corrosive emissions in the event of a fire
• Polyethylene foam insulation resists impact in high-traffic areas
• Braided tinned copper shield for efficient and noise-free signalling
• Polyethylene foam insulation resists impact in high-traffic areas
• Braided tinned copper shield for efficient and noise-free signalling
Applications
• Large data centres
• Enterprise networks
• IoT setups
• Enterprise networks
• IoT setups
Is this product suitable for high-voltage electrical applications?
Yes, it's rated for 72V DC and is surge-protected up to 2.5kV DC to safeguard against high-voltage electrical incidents.
Specifications
Attribute | Value |
---|---|
Series | 10GX |
LAN Category | Cat6a |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Blue |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | ANSI/TIA/EIA 568, EN 50173-1 |
Cable Shape | Round |
Current Rating | 1 A |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
Outer Diameter | 6.1mm |
American Wire Gauge | 26 AWG |
Voltage Rating | 72 V dc |
Cross Sectional Area | 0.13 mm² |