- RS Stock No.:
- 178-4186
- Mfr. Part No.:
- 09482612749030
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 178-4186
- Mfr. Part No.:
- 09482612749030
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Cable length: 3m
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
IP Rating | IP20 |
Number of Strands | 8 |
American Wire Gauge | 28 AWG |
Current Rating | 1.5 A |
Voltage Rating | 50 V ac, 60 V dc |
Cable Shape | Round |