- RS Stock No.:
- 178-4199
- Mfr. Part No.:
- 33481111A20015
- Brand:
- HARTING
On back order for despatch 02/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$79.38
(exc. GST)
$91.29
(inc. GST)
Units | Per unit |
1 - 24 | $79.38 |
25 - 99 | $75.41 |
100 + | $71.64 |
- RS Stock No.:
- 178-4199
- Mfr. Part No.:
- 33481111A20015
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Cable length: 1.5m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 1.5m |
Terminated/Unterminated | Terminated |
Connector 1 | ix Industrial |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | ix Industrial |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
IP Rating | IP20 |
Number of Strands | 10 |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Current Rating | 1.5 A |
Voltage Rating | 50 V ac, 60 V dc |