- RS Stock No.:
- 178-4207
- Mfr. Part No.:
- 33481111A21020
- Brand:
- HARTING
- RS Stock No.:
- 178-4207
- Mfr. Part No.:
- 33481111A21020
- Brand:
- HARTING
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Cable length: 2m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | ix Industrial |
Connector 1 Gender | Male |
Connector 2 | ix Industrial |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | PUR |
Voltage Rating | 50 V ac, 60 V dc |
Current Rating | 1.5 A |