- RS Stock No.:
- 194-6782
- Mfr. Part No.:
- 21.15.0870-5
- Brand:
- Roline
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$63.43
(exc. GST)
$72.94
(inc. GST)
Units | Per unit |
1 - 4 | $63.43 |
5 + | $57.08 |
- RS Stock No.:
- 194-6782
- Mfr. Part No.:
- 21.15.0870-5
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
Product Details
Prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
Specifications
Attribute | Value |
---|---|
Length | 20m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Standards Met | EIA/TIA 568, RoHS Compliant |
Number of Strands | 8 |
Cable Shape | Round |
Conductor Strand Type | Solid |
American Wire Gauge | 23 AWG |