Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Green LSZH Sheath, 20m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3675
- Mfr. Part No.:
- 21.15.2839-20
- Brand:
- Roline
5 in Global stock for delivery within 7 working day (+3 days for regional areas).
9 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$105.60
(exc. GST)
$121.44
(inc. GST)
Units | Per unit |
1 - 4 | $105.60 |
5 + | $95.04 |
- RS Stock No.:
- 197-3675
- Mfr. Part No.:
- 21.15.2839-20
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Specifications
Attribute | Value |
---|---|
Length | 20m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Standards Met | EIA/TIA 568, RoHS Compliant |