- RS Stock No.:
- 203-9055
- Mfr. Part No.:
- 33280101001020
- Brand:
- HARTING
On back order for despatch 02/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$48.63
(exc. GST)
$55.92
(inc. GST)
Units | Per unit |
1 - 49 | $48.63 |
50 - 99 | $48.04 |
100 + | $45.75 |
- RS Stock No.:
- 203-9055
- Mfr. Part No.:
- 33280101001020
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LV
Product Details
The Harting T1 SPE copper cable has Harting T1 industrial over moulded connector on both the sides. It has length up to 2 meters. The outer sheath material is made from PUR (polyurethane). It is halogen-free.
It is RoHS compliant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | T1 Industrial TW1STER |
LAN Category | Cat6a |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 Gender | Male |
Connector 1 | SPE |
Connector 2 | SPE |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Flame Retardant |
Current Rating | 4 A |
Voltage Rating | 60 V dc |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Number of Strands | 2 |