- RS Stock No.:
- 201-0677
- Mfr. Part No.:
- SF12004SHNFC1
- Brand:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 201-0677
- Mfr. Part No.:
- SF12004SHNFC1
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
Product Details
The CAE Multimedia Connect screened pair-to-pair S/FTP cable, SF12004SHNFC1, is used in a horizontal or vertical configuration. It forms the basis of a very high-speed Voice-Data-Image network. Its behavior in fire complying with standard NFC 32070-C1 all
AWG22 single-strand copper conductor
Insulation: PE SFS
Individual shielding of pairs: Aluminum / polyester tape
General shielding: Tinned copper braid
Outer sheath: LSZH B2ca brown RAL 8003 NFC 32070 C1
Insulation: PE SFS
Individual shielding of pairs: Aluminum / polyester tape
General shielding: Tinned copper braid
Outer sheath: LSZH B2ca brown RAL 8003 NFC 32070 C1
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat7a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Sheath Colour | Brown |
Outer Sheath Material | LSZH |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | NFC 32070/C1 |
Number of Strands | 4 x 2 |
American Wire Gauge | 22 AWG |