- RS Stock No.:
- 519-286
- Mfr. Part No.:
- TV8496
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 519-286
- Mfr. Part No.:
- TV8496
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Weatherproof Housings
IP66 rating
Internal cable feed
12Vdc heater
Internal cable feed
12Vdc heater
Specifications
Attribute | Value |
---|---|
Type | Pole Mount |
For Use With | CCTV Cameras |
Material | Aluminium |
Depth | 20 mm |
Height | 120 mm |
Width | 120mm |
Accessory Type | Pole Mount |