- RS Stock No.:
- 728-2827
- Mfr. Part No.:
- TVAC25000
- Brand:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 728-2827
- Mfr. Part No.:
- TVAC25000
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Over Ethernet
Reduce the need for cables when installing IP cameras. The Power over Ethernet (PoE) system allows the installer to connect the data and IP camera power supply into an ethernet line through an injector. Power is supplied exclusively through the network cable, a seperate power cable is not needed. Non IP cameras can also be connected to the system through a PoE splitter which separates out the power and data again.
Transmission range of up to 100m
Corresponds to IEEE 802.3af standard
Compact design
Plug and play
Corresponds to IEEE 802.3af standard
Compact design
Plug and play
Note
Poe kit contains 1 PoE injector and 1 PoE splitter.
Specifications
Attribute | Value |
---|---|
Type | PoE Injector |
For Use With | IP Cameras |