- RS Stock No.:
- 706-7145
- Mfr. Part No.:
- TG4Z2813FCS-IR
- Brand:
- Computar
Discontinued product
- RS Stock No.:
- 706-7145
- Mfr. Part No.:
- TG4Z2813FCS-IR
- Brand:
- Computar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1/3 in. IR Varifocal Aspherical CS Mount Lenses
Computar varifocal IR day / night video auto iris lenses offer maximum flexibility in camera installations requiring a wide range of focal lengths. All lenses are CS-Mount, comprised of all glass optics, come with locking setscrews and a durable metal barrel and mount, and are covered by a three year warranty.
Specifications
Attribute | Value |
---|---|
Focal Length | 2.8 → 12mm |
Maximum Aperture | F1.3-360C |
Iris Control | DC Controlled |
IR Correction | Yes |
Diameter | 37.5mm |
Compatible Sensor Size | 1/3in |
Length | 48mm |
Width | 56mm |