30 W Ceiling Light, 230 V Square, 1 Lamp

  • RS Stock No. 122-3540
  • Mfr. Part No. 4058075000483
  • Manufacturer LEDVANCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ledvance LED Panel 600

The introduction of this LED panel is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED panel is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 50000 hours. The illumination of the LED lightings provides a homogenous light and coupled with a functional design makes it suitable for recessed ceilings. The housing is slim made from aluminium with a polystyrene diffuser.

Features and Benefits

Up to 50% more energy efficient
Functional and minimalist design
Easy installation
Homogenous light
Slim Aluminium casing
Recessed light source for reduced glare
Beam angle: 120°, 90°for UGR<19
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 4000 lm
Type of Protection: IP20

Standards

CE, CB, TUEV SUED

Specifications
Attribute Value
Type LED Panel
Length 600 mm
Width 600 mm
Depth 10.5 mm
Wattage 30 W
Number of Lamps 1
Lamp Type LED
Colour Tone Warm White
Colour Temperature 3000K
Voltage Rating 230 V
IP Rating IP20
EU Energy Efficiency Rating A++
Discontinued product
Related Products
The Philips Core. Line Waterproof LED Luminaire provides ...
Description:
The Philips Core. Line Waterproof LED Luminaire provides quality of light and substantial energy and maintenance savings. The new Philips Core. Line waterproof range of LED products can be used to replace conventional waterproof luminaires with fluorescent lamps. Ideal for ...
The Sylvania 600 mm LED batten is the ...
Description:
The Sylvania 600 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption. Led lamp technology allows instant light with no warm-up time and up 70% more light compared to traditional ...
This RS Pro linear LED batten boasts an ...
Description:
This RS Pro linear LED batten boasts an ultra-low profile, with a high lumen output. Manufactured from an impact resistant Aluminium body and Polycarbonate diffuser creates this batten as a versatile lightweight and robust light fixture. The surface-mounted LED linear ...
These Knightsbridge IP20 rated, recessed, high frequency, modular ...
Description:
These Knightsbridge IP20 rated, recessed, high frequency, modular fluorescent fittings come complete with a high frequency electronic ballast. The modular light fitting requires 2 x 55W 4-pin PL lamps (Not supplied). The perforated front panel of this recessed high frequency ...