33 W Ceiling Light Flat Panel LED, 230 V

  • RS Stock No. 133-0926
  • Mfr. Part No. 4058075811065
  • Manufacturer LEDVANCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ledvance LED Panel 600 UGR

The introduction of the LED 625 panel is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED panel is the ideal upgrade of existing fluorescent installations by saving up to 50% energy. Greater energy savings and low maintenance costs with an average life up to 50000 hours. The illumination of the led lamps provide a homogenous light and coupled with a functional design makes it suitable for recessed ceilings. Housed in a slim aluminium frame with a polystyrene diffuser finished in matt white.

Features and Benefits

• Up to 50% more energy efficient • Functional and minimalist design
• Easy installation
• Homogenous light
• Slim Aluminium housing (10.5 mm)
• Recessed light source for reduced glare
• Beam angle: 90°for UGR<19
• Lifetime: up to 50000 hours
• Type of Protection: IP20

Standards

CE, CB, TUEV SUED

Specifications
Attribute Value
Type Flat Panel LED
Length 620 mm
Width 620 mm
Depth 10.5 mm
Wattage 33 W
Colour Tone Warm White
Life Hours 50000h
Colour Temperature 3000K
Voltage Rating 230 V
IP Rating IP20
PIR Included No
EU Energy Efficiency Rating A
Discontinued product