- RS Stock No.:
- 825-7765
- Mfr. Part No.:
- R2S133-AE17-22
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 825-7765
- Mfr. Part No.:
- R2S133-AE17-22
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 320m³/h |
Series | R2S133 |
Width | 133mm |
Depth | 91mm |
Dimensions | 133 (Dia.) x 91 Dmm |
Fan Speed | 3200rpm |
Noise Level | 58dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |