- RS Stock No.:
- 826-1326
- Mfr. Part No.:
- K3G355-AI56-01
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-1326
- Mfr. Part No.:
- K3G355-AI56-01
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
ebm-papst K3G 355 Backward Curve Blade Centrifugal Fan
The RadiCal range sets the standards in ventilation, with higher air outputs and improved efficiency. These backward curved centrifugal fans have air that is drawn through the inlet ring, which minimises pressure losses and air leakages. The impeller, however, has a non-overloading characteristic in that it draws maximum power near the centre of the flow curve.
Features and Benefits
Increased Power
Increased air flow with compact dimensions
Higher speeds due to a special impeller design
Maximum efficiency from a profiled blade geometry
Higher speeds due to a special impeller design
Maximum efficiency from a profiled blade geometry
Improved Efficiency
Reduction in power consumption of more than 10% compared to previous models
Lower air losses in the impeller
Noise reduction
Lower air losses in the impeller
Noise reduction
Maximum Flexibility
Easy replacement compared to previous model, due to identical dimensions
Programmable interface
Controllable speed by 0-10V
Programmable interface
Controllable speed by 0-10V
FAQ's
Q. What's the difference between backward and forward curved fans?
The flow of the air between a forward and backward curved fan is different. A backward curved impellers flow exits in a radial direction, whereas a forward curved the air exits radially in a tangential direction.
Note
This is for a pack of 10 fans
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Series | K3G 355 |