- RS Stock No.:
- 174-6390
- Mfr. Part No.:
- DK1E3EA102M86RBH01
- Brand:
- Murata
- RS Stock No.:
- 174-6390
- Mfr. Part No.:
- DK1E3EA102M86RBH01
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Resin Molding SMD Type Ceramic Capacitors for General Purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 300V ac |
Mounting Type | Surface Mount |
Dielectric | E |
Tolerance | ±20% |
Dimensions | 8 x 6 x 2.5mm |
Length | 8mm |
Depth | 6mm |
Height | 2.5mm |
Series | DK1 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Suppression Class | Class II |