- RS Stock No.:
- 702-7263
- Mfr. Part No.:
- PBRC16.00HR50X0RZ
- Brand:
- KYOCERA
Discontinued product
- RS Stock No.:
- 702-7263
- Mfr. Part No.:
- PBRC16.00HR50X0RZ
- Brand:
- KYOCERA
Technical data sheets
Legislation and Compliance
Product Details
PBRC GR/HR
Resonators - SMT
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 16MHz |
Frequency Tolerance | ±0.5% |
Load Capacitance | 10pF |
Frequency Stability | ±0.1% |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 3 |
Dimensions | 7.4 x 3.4 x 2mm |
Height | 2mm |
Length | 7.4mm |
Maximum Operating Temperature | 85°C |
Width | 3.4mm |
Minimum Operating Temperature | -40°C |