Murata Single Layer Ceramic Capacitor SLCC 1nF 7.5kV dc -20 → +80% Z5U Dielectric DHR Series Through Hole

  • RS Stock No. 169-3878
  • Mfr. Part No. DHRE4AD102Z4QB
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Murata DHR Series High Voltage Radial Ceramic Capacitors

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

Note

Not suitable for mains suppression use, please see section for X and Y suppression capacitors.

Specifications
Attribute Value
Capacitance 1 nF
Voltage 7.5 kV dc
Mounting Type Through Hole
Series DHR
Tolerance -20 → +80%
Dielectric Z5U
Length 11mm
Depth 7mm
Temperature Coefficient -56 → +22%
Minimum Operating Temperature -30°C
Tolerance Minus -20%
Tolerance Plus +80%
Maximum Operating Temperature +85°C
Terminal Type Through Hole
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 100)
$ 0.92
(exc. GST)
$ 1.06
(inc. GST)
units
Per unit
Per Bag*
100 +
$0.92
$92.00
*price indicative
Related Products
The Murata DE2 series 470pF single layer capacitor ...
Description:
The Murata DE2 series 470pF single layer capacitor is constructed from a ceramic material with an axial ceramic type. It has 1000VDC, 400VAC (Y2) and 440VAC (X1) voltage rating. This product is used in general electrical equipment. • Capacitance tolerance ...
AC Line Rated Class X1, 440 Vac, Class ...
Description:
AC Line Rated Class X1, 440 Vac, Class Y2, 300 VacHigh reliability ceramic disc radial capacitorEncapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0.
Vishay 125L series capacitors have a ceramic disc ...
Description:
Vishay 125L series capacitors have a ceramic disc of which both sides are silver-plated. The radial connection leads are made of tinned copper. The 125L capacitors offer a high reliability and extended temperature range making them suitable for a wide ...
Uses a flame resistant material (corresponding to UL-94V-0) ...
Description:
Uses a flame resistant material (corresponding to UL-94V-0) as the external coat resin, and in addition to the Electrical Appliance and Material Control Law, complies with the JIS Standard (JIS-C-5154) B2 class for AC power capacitor. A range of low, ...