KEMET Single Layer Ceramic Capacitor SLCC 3.3nF 400V ac ±20% Y5V Dielectric C900 Series Through Hole

  • RS Stock No. 169-6952
  • Mfr. Part No. C941U332MVVDBA7317
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

X1/Y1 Ceramic Disc 900 Series

KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.

Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10.000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns

Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls Relays, Switching Power Supplies, and Inverters)

X Class - X1

Specifications
Attribute Value
Capacitance 3.3 nF
Voltage 400 V ac
Mounting Type Through Hole
Series C900
Tolerance ±20%
Dielectric Y5V
Diameter 11mm
Depth 5.5mm
Dimensions 11 (Dia.) x 5.5mm
Temperature Coefficient -80 → +30%
Maximum Operating Temperature + 125°C
Tolerance Plus +20%
Dielectric Material Family Ceramic
Suppression Class X1, Y1
Minimum Operating Temperature - 40°C
Dissipation Factor 5%
Capacitor Family Single Layer
Tolerance Minus -20%
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) 1 Box of 1000
$ 193.43
(exc. GST)
$ 222.44
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$193.43
$0.193
*price indicative