Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 500V ac ±20% Y5U Dielectric, AY1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 183-7401
- Mfr. Part No.:
- AY1222M47Y5UC63L0
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 183-7401
- Mfr. Part No.:
- AY1222M47Y5UC63L0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are made of tin plated copper-clad steel having a diameter of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight leads having a lead spacing of 10.0 mm and 12.5 mm. Encapsulation is made of flame retardant epoxy resin.
Withstands 85 / 85 / 1000 h test
Can pass 1000 temperature cycles (from -55 °C to +125 °C)
Can pass 10 kV pulses (10 per polarity)
Complying with IEC 60384-14 4th edition
High reliability
Single layer AC disc safety capacitors
PPAP (AIAG version) is available
APPLICATIONS
Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
Can pass 1000 temperature cycles (from -55 °C to +125 °C)
Can pass 10 kV pulses (10 per polarity)
Complying with IEC 60384-14 4th edition
High reliability
Single layer AC disc safety capacitors
PPAP (AIAG version) is available
APPLICATIONS
Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Series | AY1 |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |
Dielectric | Y5U |
Diameter | 12mm |
Height | 7mm |
Dimensions | 12 Dia. x 7mm |
Suppression Class | X1, Y1 |
Tolerance Minus | -20% |
Dissipation Factor | 5% |
Terminal Type | Radial |
Dielectric Material Family | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |