- RS Stock No.:
- 849-8824
- Mfr. Part No.:
- 72391
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 849-8824
- Mfr. Part No.:
- 72391
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE LongLast™ T2 Spiral 15000 Hours Compact Fluorescent Lamps Integrated
LongLast™ T2 Spiral Compact Fluorescent Lamp (CFL) is the smallest size long life CFL lightbulb in the market. This unique GE product offers excellent light quality over its 15,000 hours lifetime and can be used in any indoor or outdoor applications.
Typical application areas include:
Home lighting
Retail lighting
Hotels
Restaurants
Corridors, hallways
Gardens, courtyards
Typical application areas include:
Home lighting
Retail lighting
Hotels
Restaurants
Corridors, hallways
Gardens, courtyards
15,000 hours life
Small dimensions
Fast warm-up
20000 high switching cycle endurance
Low mercury content <1 mg
Eco Label approved premium quality
A energy class
Small dimensions
Fast warm-up
20000 high switching cycle endurance
Low mercury content <1 mg
Eco Label approved premium quality
A energy class
Specifications
Attribute | Value |
---|---|
Shape | Spiral |
Wattage | 20 W |
Lamp Base | E27 |
Length | 110 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 91W |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 827 |
Diameter | 56mm |
Number of loops | 3 |
Luminosity | 1250 lm |
Life Hours | 15000h |
EU Energy Efficiency Rating | A |