ADG467BRSZ Analog Devices, Channel Protector, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.2 x 5.3 x 1.75mm
Length 7.2mm
Width 5.3mm
Height 1.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
66 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Tube of 66)
$ 10.65
(exc. GST)
$ 12.25
(inc. GST)
units
Per unit
Per Tube*
66 +
$10.65
$702.90
*price indicative