- RS Stock No.:
- 121-8301
- Mfr. Part No.:
- TPS60500DGS
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8301
- Mfr. Part No.:
- TPS60500DGS
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Step-Down Charge Pump Converters, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3 x 3 x 1.02mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1.02mm |
Length | 3mm |
Width | 3mm |